31897 | |
---|---|
DigiKey Part Number | A0887-ND |
Manufacturer | |
Manufacturer Product Number | 31897 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.76300 | ¥57.63 |
25 | ¥5.73720 | ¥143.43 |
50 | ¥5.54320 | ¥277.16 |
100 | ¥4.64760 | ¥464.76 |
250 | ¥4.35712 | ¥1,089.28 |
500 | ¥4.11508 | ¥2,057.54 |
1,000 | ¥3.60681 | ¥3,606.81 |
3,000 | ¥3.41312 | ¥10,239.36 |