3-641217-3 | |
---|---|
DigiKey Part Number | 3-641217-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-641217-3 |
Description | CONN RCPT 3POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641217-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.72800 | ¥147.28 |
25 | ¥14.29160 | ¥357.29 |
50 | ¥14.14720 | ¥707.36 |
100 | ¥13.13160 | ¥1,313.16 |
250 | ¥12.91368 | ¥3,228.42 |
500 | ¥11.75282 | ¥5,876.41 |
1,000 | ¥10.51947 | ¥10,519.47 |
2,500 | ¥9.72149 | ¥24,303.72 |