644753-3 | |
---|---|
DigiKey Part Number | A24177-ND |
Manufacturer | |
Manufacturer Product Number | 644753-3 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644753-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.400" (10.16mm) | |
Contact Length - Post | 0.175" (4.45mm) | |
Overall Contact Length | 0.700" (17.78mm) | |
Insulation Height | 0.425" (10.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.44410 | ¥244.41 |
500 | ¥2.07758 | ¥1,038.79 |
3,750 | ¥1.80876 | ¥6,782.85 |
7,500 | ¥1.62545 | ¥12,190.88 |
11,250 | ¥1.51255 | ¥17,016.19 |