MC7815ABD2TR4G | |
---|---|
DigiKey Part Number | MC7815ABD2TR4GOSTR-ND - Tape & Reel (TR) MC7815ABD2TR4GOSCT-ND - Cut Tape (CT) MC7815ABD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815ABD2TR4G |
Description | IC REG LINEAR 15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815ABD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13440 | ¥153.36 |
100 | ¥4.71140 | ¥471.14 |
250 | ¥4.16320 | ¥1,040.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.94414 | ¥3,155.31 |
1,600 | ¥3.06766 | ¥4,908.26 |
2,400 | ¥2.91429 | ¥6,994.30 |
5,600 | ¥2.80475 | ¥15,706.60 |
20,000 | ¥2.71710 | ¥54,342.00 |