173707-1 | |
---|---|
DigiKey Part Number | A105127-ND |
Manufacturer | |
Manufacturer Product Number | 173707-1 |
Description | CONN SOCKET 16-22AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173707-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |