69218 | |
---|---|
DigiKey Part Number | A141996-ND |
Manufacturer | |
Manufacturer Product Number | 69218 |
Description | DIE SOLIS 69099 4AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 4 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,189.94000 | ¥11,189.94 |