33114 | |
---|---|
DigiKey Part Number | A27082-ND |
Manufacturer | |
Manufacturer Product Number | 33114 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.199" (30.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.43440 | ¥335.86 |
50 | ¥13.29660 | ¥664.83 |
100 | ¥12.34260 | ¥1,234.26 |
300 | ¥12.13763 | ¥3,641.29 |
500 | ¥11.04662 | ¥5,523.31 |
1,000 | ¥9.88748 | ¥9,887.48 |
2,500 | ¥9.13738 | ¥22,843.45 |