33115-1 | |
---|---|
DigiKey Part Number | A121363-ND |
Manufacturer | |
Manufacturer Product Number | 33115-1 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33115-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.324" (33.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.66200 | ¥196.62 |
25 | ¥19.56480 | ¥489.12 |
50 | ¥19.36460 | ¥968.23 |
100 | ¥17.76700 | ¥1,776.70 |
300 | ¥17.66687 | ¥5,300.06 |
500 | ¥16.06996 | ¥8,034.98 |
1,000 | ¥14.37313 | ¥14,373.13 |
2,500 | ¥13.27520 | ¥33,188.00 |