323171 | |
---|---|
DigiKey Part Number | 323171-ND |
Manufacturer | |
Manufacturer Product Number | 323171 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.00500 | ¥290.05 |
25 | ¥28.85240 | ¥721.31 |
50 | ¥28.55860 | ¥1,427.93 |
100 | ¥25.74680 | ¥2,574.68 |
300 | ¥25.59873 | ¥7,679.62 |
500 | ¥23.67510 | ¥11,837.55 |
1,000 | ¥21.15954 | ¥21,159.54 |
2,500 | ¥19.53191 | ¥48,829.78 |