48127 | |
---|---|
DigiKey Part Number | A141896-ND |
Manufacturer | |
Manufacturer Product Number | 48127 |
Description | INDENTER INSERT SOLIS 2-6 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Indenter For Splices and Terminals, 2-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Splices and Terminals, 2-6 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,847.80000 | ¥5,847.80 |
5 | ¥5,652.92200 | ¥28,264.61 |
10 | ¥5,457.98900 | ¥54,579.89 |