35187 | |
---|---|
DigiKey Part Number | A27199-ND |
Manufacturer | |
Manufacturer Product Number | 35187 |
Description | CONN INLINE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.56900 | ¥125.69 |
25 | ¥12.50200 | ¥312.55 |
50 | ¥12.37540 | ¥618.77 |
100 | ¥11.35500 | ¥1,135.50 |
250 | ¥11.29112 | ¥2,822.78 |
500 | ¥11.23102 | ¥5,615.51 |