8-35187-3 | |
---|---|
DigiKey Part Number | A136806-ND |
Manufacturer | |
Manufacturer Product Number | 8-35187-3 |
Description | CONN INLINE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-35187-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥35.49900 | ¥354.99 |
25 | ¥34.57000 | ¥864.25 |
50 | ¥33.82760 | ¥1,691.38 |
100 | ¥31.78260 | ¥3,178.26 |
250 | ¥31.59660 | ¥7,899.15 |
500 | ¥29.55218 | ¥14,776.09 |
1,000 | ¥26.39255 | ¥26,392.55 |
2,500 | ¥24.53392 | ¥61,334.80 |