48130 | |
---|---|
DigiKey Part Number | A141899-ND |
Manufacturer | |
Manufacturer Product Number | 48130 |
Description | NEST INSERT SOLIS 2AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 2 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,314.97000 | ¥5,314.97 |
5 | ¥5,137.85000 | ¥25,689.25 |
10 | ¥4,960.67800 | ¥49,606.78 |