36957 | |
---|---|
DigiKey Part Number | A27218-ND |
Manufacturer | |
Manufacturer Product Number | 36957 |
Description | CONN SPLICE 1/0 AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36957 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.61000 | ¥114.61 |
10 | ¥112.23600 | ¥1,122.36 |
25 | ¥109.24960 | ¥2,731.24 |
50 | ¥103.87540 | ¥5,193.77 |
100 | ¥93.72640 | ¥9,372.64 |
250 | ¥93.12940 | ¥23,282.35 |
500 | ¥81.18988 | ¥40,594.94 |
1,000 | ¥80.59278 | ¥80,592.78 |