36951 | |
---|---|
DigiKey Part Number | A27203-ND |
Manufacturer | |
Manufacturer Product Number | 36951 |
Description | CONN INLINE 4/0 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.25000 | ¥61.25 |
10 | ¥53.36400 | ¥533.64 |
25 | ¥51.96160 | ¥1,299.04 |
50 | ¥50.55760 | ¥2,527.88 |
100 | ¥47.46910 | ¥4,746.91 |
250 | ¥47.18800 | ¥11,797.00 |
500 | ¥44.37908 | ¥22,189.54 |
1,000 | ¥39.60410 | ¥39,604.10 |