36958 | |
---|---|
DigiKey Part Number | A27219-ND |
Manufacturer | |
Manufacturer Product Number | 36958 |
Description | CONN SPLICE 2/0 AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
10 | ¥137.04600 | ¥1,370.46 |
25 | ¥133.39960 | ¥3,334.99 |
50 | ¥126.83980 | ¥6,341.99 |
100 | ¥114.44800 | ¥11,444.80 |
250 | ¥113.71860 | ¥28,429.65 |
500 | ¥99.13930 | ¥49,569.65 |