48132 | |
---|---|
DigiKey Part Number | A141901-ND |
Manufacturer | |
Manufacturer Product Number | 48132 |
Description | NEST INSERT SOLIS 1/0AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,917.12000 | ¥3,917.12 |
10 | ¥3,655.98400 | ¥36,559.84 |