36946 | |
---|---|
DigiKey Part Number | A27200-ND |
Manufacturer | |
Manufacturer Product Number | 36946 |
Description | CONN INLINE 1/0 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36946 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥25.79500 | ¥257.95 |
25 | ¥25.66040 | ¥641.51 |
50 | ¥25.39780 | ¥1,269.89 |
100 | ¥22.89710 | ¥2,289.71 |
250 | ¥22.76544 | ¥5,691.36 |
500 | ¥21.05486 | ¥10,527.43 |
1,000 | ¥18.81769 | ¥18,817.69 |
2,500 | ¥17.37020 | ¥43,425.50 |