48131-1 | |
---|---|
DigiKey Part Number | 48131-1-ND |
Manufacturer | |
Manufacturer Product Number | 48131-1 |
Description | INDENTER SOLIS 69020 #2&1/0HD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Indenter For Splices, 1/0-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Splices, 1/0-2 AWG | |
Specifications | - | |
Compatible Tools | 69065, 69067, 59973-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,121.19000 | ¥10,121.19 |