324657 | |
---|---|
DigiKey Part Number | 324657-ND |
Manufacturer | |
Manufacturer Product Number | 324657 |
Description | CONN SPLICE 8 AWG CRIMP TERMINYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 324657 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.74000 | ¥471.74 |
10 | ¥389.35800 | ¥3,893.58 |
25 | ¥361.90120 | ¥9,047.53 |
50 | ¥341.93340 | ¥17,096.67 |
100 | ¥334.44530 | ¥33,444.53 |