36909 | |
---|---|
DigiKey Part Number | A27202-ND |
Manufacturer | |
Manufacturer Product Number | 36909 |
Description | CONN INLINE 3/0 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36909 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥72.24600 | ¥722.46 |
25 | ¥70.34480 | ¥1,758.62 |
50 | ¥68.44340 | ¥3,422.17 |
100 | ¥64.26060 | ¥6,426.06 |
250 | ¥63.88048 | ¥15,970.12 |
500 | ¥60.07820 | ¥30,039.10 |
1,000 | ¥53.61413 | ¥53,614.13 |