130554 | |
---|---|
DigiKey Part Number | 130554-ND |
Manufacturer | |
Manufacturer Product Number | 130554 |
Description | CONN RING CIRC 6AWG M6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130554 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.169" (29.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥23.86600 | ¥238.66 |
25 | ¥23.74280 | ¥593.57 |
50 | ¥23.49820 | ¥1,174.91 |
100 | ¥21.18540 | ¥2,118.54 |
300 | ¥21.06363 | ¥6,319.09 |
500 | ¥19.48072 | ¥9,740.36 |
1,000 | ¥17.41094 | ¥17,410.94 |
2,500 | ¥16.07164 | ¥40,179.10 |