48128 | |
---|---|
DigiKey Part Number | A141897-ND |
Manufacturer | |
Manufacturer Product Number | 48128 |
Description | NEST INSERT SOLIS 6AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 6 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,501.55000 | ¥5,501.55 |
5 | ¥5,318.11600 | ¥26,590.58 |
10 | ¥5,134.73700 | ¥51,347.37 |