322870-1 | |
---|---|
DigiKey Part Number | 322870-1-ND |
Manufacturer | |
Manufacturer Product Number | 322870-1 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥32.26500 | ¥322.65 |
25 | ¥31.42040 | ¥785.51 |
50 | ¥30.74580 | ¥1,537.29 |
100 | ¥28.88700 | ¥2,888.70 |
250 | ¥28.71824 | ¥7,179.56 |
500 | ¥26.86002 | ¥13,430.01 |
1,000 | ¥23.98823 | ¥23,988.23 |
2,500 | ¥22.29888 | ¥55,747.20 |