322906 | |
---|---|
DigiKey Part Number | A122606-ND |
Manufacturer | |
Manufacturer Product Number | 322906 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.80000 | ¥79.80 |
10 | ¥72.14000 | ¥721.40 |
25 | ¥70.23000 | ¥1,755.75 |
50 | ¥67.56020 | ¥3,378.01 |
100 | ¥62.59730 | ¥6,259.73 |
250 | ¥62.21588 | ¥15,553.97 |
500 | ¥59.92582 | ¥29,962.91 |
1,000 | ¥53.43696 | ¥53,436.96 |