36917 | |
---|---|
DigiKey Part Number | A27108-ND |
Manufacturer | |
Manufacturer Product Number | 36917 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36917 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.956" (49.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.54400 | ¥325.44 |
25 | ¥32.37280 | ¥809.32 |
50 | ¥32.04120 | ¥1,602.06 |
100 | ¥28.88780 | ¥2,888.78 |
250 | ¥28.72152 | ¥7,180.38 |
500 | ¥26.56332 | ¥13,281.66 |
1,000 | ¥23.74095 | ¥23,740.95 |
2,500 | ¥21.91470 | ¥54,786.75 |