36919 | |
---|---|
DigiKey Part Number | A27111-ND |
Manufacturer | |
Manufacturer Product Number | 36919 |
Description | CONN RING CIRC 1/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36919 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.956" (49.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥32.45300 | ¥324.53 |
25 | ¥31.60760 | ¥790.19 |
50 | ¥30.92640 | ¥1,546.32 |
100 | ¥29.05780 | ¥2,905.78 |
250 | ¥28.88768 | ¥7,221.92 |
500 | ¥27.01846 | ¥13,509.23 |
1,000 | ¥24.12968 | ¥24,129.68 |
2,500 | ¥22.43043 | ¥56,076.08 |