36925 | |
---|---|
DigiKey Part Number | A27121-ND |
Manufacturer | |
Manufacturer Product Number | 36925 |
Description | CONN RING CIRC 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.946" (24.03mm) | |
Length - Overall | 2.000" (50.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥40.32700 | ¥403.27 |
25 | ¥37.41720 | ¥935.43 |
50 | ¥35.36120 | ¥1,768.06 |
100 | ¥33.42210 | ¥3,342.21 |
250 | ¥31.02616 | ¥7,756.54 |
500 | ¥29.33364 | ¥14,666.82 |
1,000 | ¥27.73814 | ¥27,738.14 |
2,500 | ¥25.76920 | ¥64,423.00 |