35185 | |
---|---|
DigiKey Part Number | A27101-ND |
Manufacturer | |
Manufacturer Product Number | 35185 |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.890" (22.61mm) | |
Length - Overall | 1.657" (42.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥43.14300 | ¥431.43 |
25 | ¥42.01120 | ¥1,050.28 |
50 | ¥41.10980 | ¥2,055.49 |
100 | ¥38.62470 | ¥3,862.47 |
250 | ¥38.39856 | ¥9,599.64 |
500 | ¥35.91396 | ¥17,956.98 |
1,000 | ¥32.07406 | ¥32,074.06 |
2,500 | ¥29.81535 | ¥74,538.38 |