0192210236 | |
---|---|
DigiKey Part Number | 23-0192210236-ND |
Manufacturer | |
Manufacturer Product Number | 0192210236 |
Description | CONN RING FLAT 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.095" (2.41mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.750" (44.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.43400 | ¥204.34 |
100 | ¥16.25210 | ¥1,625.21 |
1,000 | ¥13.46605 | ¥13,466.05 |
2,500 | ¥12.53736 | ¥31,343.40 |