322870 | |
---|---|
DigiKey Part Number | A27097-ND |
Manufacturer | |
Manufacturer Product Number | 322870 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.527" (38.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.23100 | ¥162.31 |
25 | ¥16.15040 | ¥403.76 |
50 | ¥15.98440 | ¥799.22 |
100 | ¥14.66680 | ¥1,466.68 |
250 | ¥14.58424 | ¥3,646.06 |
500 | ¥13.26606 | ¥6,633.03 |
1,000 | ¥11.86522 | ¥11,865.22 |
2,500 | ¥10.95888 | ¥27,397.20 |