321064 | |
---|---|
DigiKey Part Number | A27188-ND |
Manufacturer | |
Manufacturer Product Number | 321064 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.437" (36.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥38.58600 | ¥385.86 |
25 | ¥37.57480 | ¥939.37 |
50 | ¥36.76680 | ¥1,838.34 |
100 | ¥34.54520 | ¥3,454.52 |
250 | ¥34.34292 | ¥8,585.73 |
500 | ¥32.12070 | ¥16,060.35 |
1,000 | ¥28.68637 | ¥28,686.37 |
2,500 | ¥26.66617 | ¥66,665.43 |