1752681-3 | |
---|---|
DigiKey Part Number | 1752681-3-ND |
Manufacturer | |
Manufacturer Product Number | 1752681-3 |
Description | INDENT U-DIE SOLIS FLAG 6-2AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Indenter For Terminals, 2-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Terminals, 2-6 AWG | |
Specifications | - | |
Compatible Tools | 1490746-1, 1490749-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,085.95000 | ¥21,085.95 |