321866 | |
---|---|
DigiKey Part Number | A27105-ND |
Manufacturer | |
Manufacturer Product Number | 321866 |
Description | CONN RING CIRC 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321866 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | 1.925" (48.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.33800 | ¥323.38 |
25 | ¥32.16920 | ¥804.23 |
50 | ¥31.84100 | ¥1,592.05 |
100 | ¥28.70560 | ¥2,870.56 |
250 | ¥28.54088 | ¥7,135.22 |
500 | ¥26.39616 | ¥13,198.08 |
1,000 | ¥23.59153 | ¥23,591.53 |
2,500 | ¥21.77680 | ¥54,442.00 |