Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.902" (22.91mm) | |
Length - Overall | 1.951" (49.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥22.88100 | ¥228.81 |
100 | ¥18.20280 | ¥1,820.28 |
1,000 | ¥15.08199 | ¥15,081.99 |
2,500 | ¥14.04185 | ¥35,104.62 |