1734205-1 | |
---|---|
DigiKey Part Number | A107497-ND |
Manufacturer | |
Manufacturer Product Number | 1734205-1 |
Description | CONN PLG USB2.0 MINI B 5POS SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1734205-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.37100 | ¥63.71 |
25 | ¥6.34800 | ¥158.70 |
50 | ¥6.13280 | ¥306.64 |
100 | ¥5.14180 | ¥514.18 |
250 | ¥4.82016 | ¥1,205.04 |
500 | ¥4.55234 | ¥2,276.17 |
1,000 | ¥3.99005 | ¥3,990.05 |
3,000 | ¥3.77580 | ¥11,327.40 |