09451511520 | |
---|---|
DigiKey Part Number | 1195-3582-ND |
Manufacturer | |
Manufacturer Product Number | 09451511520 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.165" (55.00mm) | |
Color | Translucent - Blue | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.68000 | ¥115.68 |
10 | ¥102.51600 | ¥1,025.16 |
30 | ¥98.57233 | ¥2,957.17 |
50 | ¥94.62940 | ¥4,731.47 |
100 | ¥89.37190 | ¥8,937.19 |
250 | ¥81.48624 | ¥20,371.56 |
500 | ¥76.22902 | ¥38,114.51 |
1,000 | ¥69.92044 | ¥69,920.44 |