09451451561 | |
---|---|
DigiKey Part Number | 1195-6512-ND |
Manufacturer | |
Manufacturer Product Number | 09451451561 |
Description | HARTING PUSHPULL V4 2.0 RJ45 CAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451451561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.756" (70.00mm) | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.37000 | ¥213.37 |
10 | ¥186.85500 | ¥1,868.55 |
30 | ¥178.77667 | ¥5,363.30 |
50 | ¥173.01020 | ¥8,650.51 |
100 | ¥167.24360 | ¥16,724.36 |
250 | ¥158.01640 | ¥39,504.10 |
500 | ¥153.40266 | ¥76,701.33 |