RTS014DCG | |
---|---|
DigiKey Part Number | 889-2659-ND |
Manufacturer | |
Manufacturer Product Number | RTS014DCG |
Description | CONN DUST COVER 14 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS014DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 14 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥31.56100 | ¥315.61 |
25 | ¥29.88960 | ¥747.24 |
50 | ¥29.19620 | ¥1,459.81 |
100 | ¥27.80540 | ¥2,780.54 |
300 | ¥24.32957 | ¥7,298.87 |
600 | ¥23.63460 | ¥14,180.76 |
1,200 | ¥20.15893 | ¥24,190.72 |
2,700 | ¥18.76861 | ¥50,675.25 |