09461453420 | |
---|---|
DigiKey Part Number | 1195-6521-ND |
Manufacturer | |
Manufacturer Product Number | 09461453420 |
Description | CONN PLUG 3POS CRIMP 12-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09461453420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-20 AWG | |
Features | Strain Relief | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.55000 | ¥168.55 |
10 | ¥146.08500 | ¥1,460.85 |
25 | ¥138.45680 | ¥3,461.42 |
50 | ¥136.45180 | ¥6,822.59 |
100 | ¥120.39840 | ¥12,039.84 |
250 | ¥112.37188 | ¥28,092.97 |
500 | ¥109.96392 | ¥54,981.96 |