36921 | |
---|---|
DigiKey Part Number | A27115-ND |
Manufacturer | |
Manufacturer Product Number | 36921 |
Description | CONN RING CIRC 2/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.946" (24.03mm) | |
Length - Overall | 2.000" (50.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥56.47500 | ¥564.75 |
25 | ¥54.98600 | ¥1,374.65 |
50 | ¥53.50000 | ¥2,675.00 |
100 | ¥50.23090 | ¥5,023.09 |
250 | ¥49.93336 | ¥12,483.34 |
500 | ¥46.96124 | ¥23,480.62 |
1,000 | ¥41.90851 | ¥41,908.51 |