160001 | |
---|---|
DigiKey Part Number | 160001-ND |
Manufacturer | |
Manufacturer Product Number | 160001 |
Description | CONN RING CIRC 2/0AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.079" (2.01mm) | |
Width - Outer Edges | 0.925" (23.50mm) | |
Length - Overall | 2.000" (50.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.82000 | ¥72.82 |
10 | ¥63.47000 | ¥634.70 |
25 | ¥61.80000 | ¥1,545.00 |
50 | ¥60.12860 | ¥3,006.43 |
100 | ¥56.45390 | ¥5,645.39 |
250 | ¥56.11992 | ¥14,029.98 |
500 | ¥52.77952 | ¥26,389.76 |
1,000 | ¥47.10072 | ¥47,100.72 |