33471 | |
---|---|
DigiKey Part Number | A27087-ND |
Manufacturer | |
Manufacturer Product Number | 33471 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.95000 | ¥99.50 |
25 | ¥9.57600 | ¥239.40 |
50 | ¥9.48400 | ¥474.20 |
100 | ¥8.55870 | ¥855.87 |
300 | ¥8.28067 | ¥2,484.20 |
500 | ¥7.54054 | ¥3,770.27 |
1,000 | ¥6.75412 | ¥6,754.12 |
2,500 | ¥6.29154 | ¥15,728.85 |