33468 | |
---|---|
DigiKey Part Number | A27081-ND |
Manufacturer | |
Manufacturer Product Number | 33468 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33468 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥13.02900 | ¥130.29 |
25 | ¥12.64000 | ¥316.00 |
50 | ¥12.51180 | ¥625.59 |
100 | ¥11.61360 | ¥1,161.36 |
300 | ¥11.42093 | ¥3,426.28 |
500 | ¥10.39444 | ¥5,197.22 |
1,000 | ¥9.30360 | ¥9,303.60 |
2,500 | ¥8.59780 | ¥21,494.50 |