35625 | |
---|---|
DigiKey Part Number | A124401-ND |
Manufacturer | |
Manufacturer Product Number | 35625 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.68200 | ¥266.82 |
25 | ¥26.55040 | ¥663.76 |
50 | ¥26.27640 | ¥1,313.82 |
100 | ¥23.69020 | ¥2,369.02 |
300 | ¥23.55367 | ¥7,066.10 |
500 | ¥21.78390 | ¥10,891.95 |
1,000 | ¥19.46931 | ¥19,469.31 |
2,500 | ¥17.97166 | ¥44,929.15 |