MX80A000XD1 | |
---|---|
DigiKey Part Number | 670-MX80A000XD1-ND |
Manufacturer | |
Manufacturer Product Number | MX80A000XD1 |
Description | CONN DUMMY PLUG MX80 SERIES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MX80 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MX80 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.96180 | ¥296.18 |
1,000 | ¥2.12513 | ¥2,125.13 |
5,000 | ¥1.86751 | ¥9,337.55 |
10,000 | ¥1.73871 | ¥17,387.10 |