MX80S08K4F1 | |
---|---|
DigiKey Part Number | 670-MX80S08K4F1TR-ND - Tape & Reel (TR) 670-MX80S08K4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX80S08K4F1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥1.39900 | ¥139.90 |
500 | ¥1.18352 | ¥591.76 |
1,000 | ¥0.96835 | ¥968.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.78007 | ¥6,240.56 |
16,000 | ¥0.75317 | ¥12,050.72 |
24,000 | ¥0.72627 | ¥17,430.48 |
56,000 | ¥0.69937 | ¥39,164.72 |