MX80A03SZ1A | |
---|---|
DigiKey Part Number | 670-MX80A03SZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80A03SZ1A |
Description | CONN SOCKET HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥12.41700 | ¥124.17 |
25 | ¥11.89040 | ¥297.26 |
50 | ¥11.62520 | ¥581.26 |
200 | ¥11.09680 | ¥2,219.36 |
400 | ¥10.03995 | ¥4,015.98 |
600 | ¥9.24732 | ¥5,548.39 |
1,000 | ¥7.92628 | ¥7,926.28 |
2,600 | ¥7.39786 | ¥19,234.44 |