MX80B03PZ1A | |
---|---|
DigiKey Part Number | 670-MX80B03PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80B03PZ1A |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.94000 | ¥159.40 |
25 | ¥15.25960 | ¥381.49 |
50 | ¥14.91960 | ¥745.98 |
200 | ¥14.24070 | ¥2,848.14 |
400 | ¥12.88455 | ¥5,153.82 |
600 | ¥11.86732 | ¥7,120.39 |
1,000 | ¥10.17205 | ¥10,172.05 |
2,600 | ¥9.49392 | ¥24,684.19 |