MX80B04PZ1A | |
---|---|
DigiKey Part Number | 670-MX80B04PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80B04PZ1A |
Description | CONN PLUG HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥21.79100 | ¥217.91 |
25 | ¥20.63800 | ¥515.95 |
50 | ¥20.15840 | ¥1,007.92 |
100 | ¥19.19920 | ¥1,919.92 |
250 | ¥16.79916 | ¥4,199.79 |
500 | ¥16.31924 | ¥8,159.62 |
1,200 | ¥13.91945 | ¥16,703.34 |
3,600 | ¥12.95945 | ¥46,654.02 |